Molex, Mini-Fit Jr, 5569, 20 Way, 2 Row, Right Angle PCB Header
- RS-stocknr.:
- 670-5528
- Fabrikantnummer:
- 39-29-1207
- Fabrikant:
- Molex
- Land van herkomst:
- CN
Aantal stuks | Per stuk | Per pak* |
5 + | 3,796 € | 18,98 € |
*prijsindicatie |
Mini-Fit Junior 4.2mm PCB Header Connectors
Features and Benefits
Product Application Information
Kenmerk | Waarde |
Series | Mini-Fit Jr |
Pitch | 4.2mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 6.0A |