Hirose DF12 Series Straight Surface Mount PCB Header, 36 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 608-2200
- Fabrikantnummer:
- DF12(5.0)-36DP-0.5V(86)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 608-2200
- Fabrikantnummer:
- DF12(5.0)-36DP-0.5V(86)
- Fabrikant:
- Hirose
Wetgeving en conformiteit
Productomschrijving
0.5mm Hirose SMT Board to Board Double Row Connectors - DF12 Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row header and receptacle connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row connectors have a UL94V-0 polyamide body and gold plated contacts.
Features and Benefits
Available with PCB retention hardware and location posts
Gold plated contacts
Gold plated contacts
Note
DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
Specificaties
Kenmerk | Waarde |
---|---|
Series | DF12 |
Pitch | 0.5mm |
Number of Contacts | 36 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 300.0mA |
Voltage Rating | 50.0 V |
- RS-stocknr.:
- 608-2200
- Fabrikantnummer:
- DF12(5.0)-36DP-0.5V(86)
- Fabrikant:
- Hirose