Harting SEK 19 Series Right Angle Through Hole PCB Header, 64 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 426-4220
- Fabrikantnummer:
- 09195646323
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 426-4220
- Fabrikantnummer:
- 09195646323
- Fabrikant:
- HARTING
Wetgeving en conformiteit
Productomschrijving
Male Header (Low Profile)
SMC male header with solder pins 2.9 mm
High temperature version
High temperature version
Specificaties
Kenmerk | Waarde |
---|---|
Series | SEK 19 |
Pitch | 2.54mm |
Number of Contacts | 64 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |