Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block, Header, Wave Soldering, Solder Termination
- RS-stocknr.:
- 189-6262
- Fabrikantnummer:
- 1755817
- Fabrikant:
- Phoenix Contact
75 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
150 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk (in een verpakking 5)
€ 3,726
(excl. BTW)
€ 4,508
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 70 | € 3,726 | € 18,63 |
75 - 245 | € 3,464 | € 17,32 |
250 - 495 | € 2,98 | € 14,90 |
500 - 995 | € 2,754 | € 13,77 |
1000 + | € 2,62 | € 13,10 |
*prijsindicatie |
- RS-stocknr.:
- 189-6262
- Fabrikantnummer:
- 1755817
- Fabrikant:
- Phoenix Contact
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Phoenix Contact MSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block, 12.0A, Screw Termination - 1755817
This pluggable terminal block from Phoenix Contact offers a reliable and efficient solution for your automation, electronics, electrical, and mechanical needs. With a current rating of 12A and a voltage rating of 400V, this terminal block is ideal for various applications where secure connections are essential.
Features & Benefits
• Straight terminal block orientation for easy installation
• Header type design for efficient connectivity
• Solder termination method for a secure connection
• 5.08mm pitch for precise wiring applications
• Pluggable design for flexibility and ease of use
• Header type design for efficient connectivity
• Solder termination method for a secure connection
• 5.08mm pitch for precise wiring applications
• Pluggable design for flexibility and ease of use
Applications
• Ideal for use in automation systems
• Suitable for electronic control units
• Perfect for electrical power distribution
• Great for interconnecting mechanical components
• Suitable for electronic control units
• Perfect for electrical power distribution
• Great for interconnecting mechanical components
Can it handle high electrical currents?
Yes, this pluggable terminal block has a current rating of 12A, making it suitable for applications requiring high power.
Will it provide a secure connection?
Yes, the solder termination method ensures a reliable and stable connection for your electrical components.
Is it suitable for use in automation systems?
Yes, this terminal block is designed to meet the requirements of automation systems, providing secure connections for various components.
Can it accommodate different wire sizes?
The terminal block is versatile and can easily accommodate different wire sizes for flexible wiring configurations.
Does it require any special tools for installation?
No, this terminal block is designed for easy installation and can be quickly integrated into your system without the need for specialised tools.
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTBVA 2.5/10-G-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Wave Soldering |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Colour | Green |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Material | Polyamide |