Molex, Micro-Fit 3.0, 43045, 22 Way, 2 Row, Straight PCB Header

  • RS-stocknr. 179-0757
  • Fabrikantnummer 43045-2227
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black

Specificaties
Kenmerk Waarde
Series Micro-Fit 3.0
Pitch 3.0mm
Number of Contacts 22
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 8.5A
595 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,286
(excl. BTW)
2,766
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
2,286 €
11,43 €
25 - 45
2,106 €
10,53 €
50 - 245
1,952 €
9,76 €
250 - 495
1,816 €
9,08 €
500 +
1,702 €
8,51 €
*prijsindicatie
Related Products
This Product Specification covers the 3.00 mm (.118 ...
Description:
This Product Specification covers the 3.00 mm (.118 inch) centerline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20 to 30 AWG wire using crimp technology.
This Product Specification covers the 3.00 mm (.118 ...
Description:
This Product Specification covers the 3.00 mm (.118 inch) centerline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20 to 30 AWG wire using crimp technology.
87758 and 87760 series dual row Milli-Grid high ...
Description:
87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are ...
A range of 1.00mm Pitch Mezzanine IEEE 1386 ...
Description:
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications. Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boardsSuitable for LAN, WAN, telecommunication, PC ...