TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS-stocknr.:
- 164-5847
- Fabrikantnummer:
- 5-103634-9
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-5847
- Fabrikantnummer:
- 5-103634-9
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
TE Connectivity 2.54 mm AMPMODU MTE PCB Headers with Latching
AMPMODU MTE right angle mount PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications. These AMPMODU MTE headers are end to end stackable and feature an integral latching system which provides a secure mating connection with the IDC receptacle connector. Versions of these AMPMODU MTE PCB headers are available with hold-downs for a secure connection to the PCB
Features and Benefits
Allow cost saving mass termination of wires when used with IDC connectors
End to end stackable
Integral latching mechanism for secure mating connection
Versions available with hold-downs for secure PCB retention
End to end stackable
Integral latching mechanism for secure mating connection
Versions available with hold-downs for secure PCB retention
Applications
These AMPMODU MTE PCB headers are suitable for mass terminating wires in a wide range of electronic equipment. Applications include computers, telecommunications, copiers, commercial printers, appliances, instrumentation and test equipment medical equipment and automotive controls
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specificaties
Kenmerk | Waarde |
---|---|
Series | AMPMODU MTE |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 3.0A |