Phoenix Contact 3.5mm Pitch 12 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS-stocknr.:
- 161-7222
- Fabrikantnummer:
- 1843703
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 161-7222
- Fabrikantnummer:
- 1843703
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specificaties
Kenmerk | Waarde |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 3.5mm |
Series | MCV 1.5/12-G-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |