Samtec TSW Series Right Angle Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS-stocknr.:
- 161-2299
- Fabrikantnummer:
- TSW-110-08-S-D-RA
- Fabrikant:
- Samtec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-2299
- Fabrikantnummer:
- TSW-110-08-S-D-RA
- Fabrikant:
- Samtec
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
This through-hole .025 square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Specificaties
Kenmerk | Waarde |
---|---|
Series | TSW |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 4.7A |
Voltage Rating | 465.0 V |