Molex FCT Series Right Angle Male DIN Connector Contact

  • RS-stocknr. 183-7739
  • Fabrikantnummer 1731120662
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

FCT TERM HFREQ RA PC PLG 50 OHM DIN

Specificaties
Kenmerk Waarde
Gender Male
Orientation Right Angle
For Use With FCT Connectors
Series FCT
300 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Box of 100)
6,864
(excl. BTW)
8,305
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
100 - 400
6,864 €
686,40 €
500 +
6,102 €
610,20 €
*prijsindicatie
Related Products
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal ...
Description:
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions. Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane ...
From Amphenol, these right angle Eco Mate series ...
Description:
From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...