- RS-stocknr.:
- 782-8896
- Fabrikantnummer:
- 770086-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-8896
- Fabrikantnummer:
- 770086-1
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Pitch | 5.029mm |
Gender | Female |
Series | .093 Commercial |
Body Orientation | Straight |
Length | 25.4mm |
Housing Material | Nylon |