- RS-stocknr.:
- 683-1787
- Fabrikantnummer:
- 1-292254-0
- Fabrikant:
- TE Connectivity
300 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,782
(excl. BTW)
€ 0,946
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 0,782 | € 3,91 |
100 - 370 | € 0,606 | € 3,03 |
375 - 1495 | € 0,588 | € 2,94 |
1500 - 2995 | € 0,574 | € 2,87 |
3000 + | € 0,558 | € 2,79 |
*prijsindicatie |
- RS-stocknr.:
- 683-1787
- Fabrikantnummer:
- 1-292254-0
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity 2.0mm Single Row Panel Mount Headers - CT Series
CT series single row panel mount plug style headers with a 2.0mm centreline. These plug style, shrouded, feed through panel mount headers have UL 94V-0 66 nylon housings, tin plated brass pin contacts and accept a wire size of 22 to 30 AWG. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | AMP-CT |
Body Orientation | Straight |
Length | 29.4mm |
Width | 6.8mm |
Housing Material | Nylon |
- RS-stocknr.:
- 683-1787
- Fabrikantnummer:
- 1-292254-0
- Fabrikant:
- TE Connectivity