- RS-stocknr.:
- 670-0204
- Fabrikantnummer:
- 39-03-6122
- Fabrikant:
- Molex
770 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 1,236
(excl. BTW)
€ 1,496
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 1,236 | € 12,36 |
200 - 740 | € 0,997 | € 9,97 |
750 - 2990 | € 0,907 | € 9,07 |
3000 - 5990 | € 0,834 | € 8,34 |
6000 + | € 0,782 | € 7,82 |
*prijsindicatie |
- RS-stocknr.:
- 670-0204
- Fabrikantnummer:
- 39-03-6122
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Pitch | 6.7mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | 2.36 mm Dia. Standard 0.093 in Pin & Socket Plug |
Body Orientation | Straight |
Length | 28.25mm |
Width | 26.45mm |
Housing Material | Nylon |
- RS-stocknr.:
- 670-0204
- Fabrikantnummer:
- 39-03-6122
- Fabrikant:
- Molex