- RS-stocknr.:
- 660-1047
- Fabrikantnummer:
- 502380-1000
- Fabrikant:
- Molex
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06/01/2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,299
(excl. BTW)
€ 0,362
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 0,299 | € 2,99 |
200 - 740 | € 0,236 | € 2,36 |
750 - 2990 | € 0,231 | € 2,31 |
3000 - 5990 | € 0,224 | € 2,24 |
6000 + | € 0,218 | € 2,18 |
*prijsindicatie |
- RS-stocknr.:
- 660-1047
- Fabrikantnummer:
- 502380-1000
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
1.25mm Crimp Housing
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | CLIK-Mate |
For Use With | CLIK-Mate Wire-to-Board Connector |
Body Orientation | Straight |
Length | 13.75mm |
Width | 5.45mm |
Housing Material | PBT |