- RS-stocknr.:
- 163-9448
- Fabrikantnummer:
- 280514
- Fabrikant:
- TE Connectivity
5000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 1000)
€ 0,719
(excl. BTW)
€ 0,87
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 - 2000 | € 0,719 | € 719,00 |
3000 + | € 0,683 | € 683,00 |
*prijsindicatie |
- RS-stocknr.:
- 163-9448
- Fabrikantnummer:
- 280514
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
Suitable for use with crimp contacts
2.54 mm pitch
Compact and durable
Wire to board and wire to wire applications available
Forms part of the Tyco AMPMODU Range
2.54 mm pitch
Compact and durable
Wire to board and wire to wire applications available
Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD II |
For Use With | Single Row Crimp-On Snap-In Connector |
Body Orientation | Straight |
Length | 32.5mm |
Width | 4.8mm |
Housing Material | PBT |
- RS-stocknr.:
- 163-9448
- Fabrikantnummer:
- 280514
- Fabrikant:
- TE Connectivity