L1NK 396 TPA -1X5

  • RS-stocknr. 187-9780
  • Fabrikantnummer 207459-0005
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 5 Circuits, Natural

Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations

Specificaties
Kenmerk Waarde
Accessory Type Terminal Position Assurance Retainer
For Use With 207458 L1NK 396 Receptacle Housing
Series L1NK 396
Series Number 207459
2000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 2000)
0,07
(excl. BTW)
0,08
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
2000 - 2000
0,07 €
140,00 €
4000 - 4000
0,065 €
130,00 €
6000 +
0,062 €
124,00 €
*prijsindicatie
Related Products
3.96mm MarKK female crimp terminal suitable for use ...
Description:
3.96mm MarKK female crimp terminal suitable for use with Molex series 41695 and 6442 KK crimp terminal housings. This MarKK female crimp receptacle terminal has pre-tinned plating and for use with a wire size range of 20-18 AWG.
A range of Series 171813 and 17814 KK ...
Description:
A range of Series 171813 and 17814 KK 396 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 396 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of ...
Mates with 2139; 3069; 6442 and 41695 Series ...
Description:
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
KK 396 3.96 mm pitch pin headers for ...
Description:
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use ...