- RS-stocknr.:
- 104-6169
- Fabrikantnummer:
- NS-205PSE
- Fabrikant:
- ICP DAS USA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 104-6169
- Fabrikantnummer:
- NS-205PSE
- Fabrikant:
- ICP DAS USA
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
NS-205
The ICP DAS NS-205 has 5 Ethernet Switching ports that support 10/100 BaseTX, with a 10/100 M auto-negotiation feature and auto MDI/MDI-X function. It can connect 5 workstations and automatically switches the transmission speed (10 Mbps or 100 Mbps) for corresponding connections. All models are highly reliable and excellent quality.
Automatic MDI/MDI-X crossover for plug-and-play
Store-and-forward architecture
Full duplex IEEE 802.3x and half duplex backpressure flow control
Slim packaging fits on your DIN Rail Mounting
Each port supports both 10/100 Mbps speed auto negotiation Supports +12
Store-and-forward architecture
Full duplex IEEE 802.3x and half duplex backpressure flow control
Slim packaging fits on your DIN Rail Mounting
Each port supports both 10/100 Mbps speed auto negotiation Supports +12
Features & Benefits
Specificaties
Kenmerk | Waarde |
---|---|
RJ45 Ports | 5 |
Mounting | DIN Rail |
Maximum Supply Voltage | 55V dc |