RSCAL(1882934) Simple 250V/500V PAT Test

  • RS-stocknr. 188-2949
  • Fabrikantnummer HPAT500/2
  • Fabrikant Martindale
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: CN
Productomschrijving

Simple one button testing
Automatic Class I, Class II & power lead test
Displays measured values with PASS/FAIL indication
I.T. safe 200mA DC earth bond test with two pass levels
Selectable 250V / 500V insulation test
Tests both 240V and 110V appliances
Mains rechargeable with in-car option

Specificaties
Kenmerk Waarde
Test Type Class I, Class II
Testing Method Automatic
Power Source Battery
Battery Type 1.2V AA NiMH
Battery Life 600 (Test)
Dimensions 90 x 54 x 210mm
Weight 700g
Height 210mm
Length 90mm
Maximum Operating Temperature +40°C
Maximum Supply Voltage 1.2 (Battery)V
Width 54mm
Model Number p HPAT500/2
Minimum Operating Temperature -10°C
3 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
632,88
(excl. BTW)
765,78
(incl. BTW)
Aantal stuks
Per stuk
1 +
632,88 €
Related Products
Compact portable design with backlit display Class I, ...
Description:
Compact portable design with backlit display Class I, Class II & power lead tests Automatic and manual testing with adjustable limits Measured values with clear PASS/FAIL indication Suitable for testing 240V and 110V appliances Simulated load testBuilt-in memory for on-screen ...
PAT450 additional features:. Electrical equipment safety testing in ...
Description:
PAT450 additional features:. Electrical equipment safety testing in accordance with DIN VDE 0701-0702Fully configurable for fast testing and high productivity250V and 500V insulation tests and 200mA continuity testDifferential, substitute or touch leakage current tests with 10 μA resolutionLarge 5.7in. VGA ...
PAT410 Features:. Large 5.7in. VGA backlit colour screen ...
Description:
PAT410 Features:. Large 5.7in. VGA backlit colour screen for clear & easily understandable results5 user defined soft-keys for direct access to frequently used functions Full QWERTY keypad for easy and precise data entry. 10,000 record memory for interruption-free testing.USB port ...
The EasyPAT 2100 is a high speed, fully ...
Description:
The EasyPAT 2100 is a high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops. With a simple push button test selection and an excellent test result display, it is an excellent choice in manual ...