Tork Tork Folded White Paper Towel, 310 x 248mm, 2-Ply, 128 Sheets
- RS-stocknr.:
- 240-9457
- Fabrikantnummer:
- 290265
- Fabrikant:
- Tork
Bekijk alle Paper Towels
300 op voorraad - levertijd is 4 werkdag(en).
Prijs Each (In a Pack of 20)
4,222 €
(excl. BTW)
5,109 €
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 + | 4,222 € | 84,44 € |
*prijsindicatie |
- RS-stocknr.:
- 240-9457
- Fabrikantnummer:
- 290265
- Fabrikant:
- Tork
N.v.t.
- Land van herkomst:
- DE
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Tork C-Fold Paper Hand Towels 290265 - H3 Advanced Folded Paper Towels for Commercial Dispensers - Large, Tear Resistant, 2-Ply, White - 20 x 128 Sheets
Tork C-Fold Paper Hand Towels, Advanced The white C-Fold paper hand towel is tear-resistant and an economic choice for the washroom. The soft paper towel in advanced quality impresses with its attractive look. In combination with the Tork C-Fold towel dispensers, you get a system that provides hygienically stacked towels without the worry of access waste.
Advantages at a glance
Meets high requirements for paper towels
Ideal for moderately frequented washrooms
FSC certified
EU Ecolabel as proof of lower environmental impact than comparable products
ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
Ideal for moderately frequented washrooms
FSC certified
EU Ecolabel as proof of lower environmental impact than comparable products
ISEGA-certified, i.e. suitable for short-term contact with foodstuffs
The folding towel for more comfort when drying your hands: White paper towels in advanced quality, suitable for the H3 paper towel dispensers from Tork
Hygienic, tear-resistant and economical paper towels
The EU Ecolabel certifies lower environmental impact than comparable products
Ideal for washrooms with a moderate visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Hygienic, tear-resistant and economical paper towels
The EU Ecolabel certifies lower environmental impact than comparable products
Ideal for washrooms with a moderate visitor frequency
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Suitable for Tork Singlefold/C-Fold towel dispensers.
Hygienic towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Hygienic towel dispensers for low to medium traffic washrooms. Efficient via One-at-a-Time dispensing
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 553000
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, Black 553008
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, White 553100
- Tork Singlefold/C-Fold Mini Hand Towel Dispenser H3, Black 553108
- Tork Singlefold/C-Fold Hand Towel Dispenser H3, White 208140
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specificaties
Kenmerk | Waarde |
Form Factor | Folded |
Number of Sheets | 128 |
Sheet Size | 310 x 248mm |
Number of Ply | 2 |
Colour | White |
Better World Product | Yes |
Better World Verification | EU EcoLabel, FSC Certified |
Trade Name | Tork |