- RS-stocknr.:
- 846-9937
- Fabrikantnummer:
- RSO50373C10R0JB01
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 846-9937
- Fabrikantnummer:
- RSO50373C10R0JB01
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- CZ
Productomschrijving
200 Watt → 1000 Watt RSO Series
These resistors feature a very high power rating due to the corrugated tape wound over the core
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Enamel sealed to provide insulation and secure the turns in position
Excellent resistance to heat, shock and electrical overload
Mounting brackets supplied separately
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 10Ω |
Power Rating | 1kW |
Series | RSO |
Package/Case | Tubular |
Tolerance | ±10% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |