- RS-stocknr.:
- 167-9850
- Fabrikantnummer:
- RH050100R0FE02
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een doos van 100)
€ 10,365
(excl. BTW)
€ 12,542
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 + | € 10,365 | € 1.036,50 |
*prijsindicatie |
- RS-stocknr.:
- 167-9850
- Fabrikantnummer:
- RH050100R0FE02
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Note
Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 100Ω |
Power Rating | 50W |
Series | RH050 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -20ppm/°C |
Maximum Temperature Coefficient | +20ppm/°C |
- RS-stocknr.:
- 167-9850
- Fabrikantnummer:
- RH050100R0FE02
- Fabrikant:
- Vishay