- RS-stocknr.:
- 167-9816
- Fabrikantnummer:
- RH02515R00FE02
- Fabrikant:
- Vishay
100 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 100)
€ 5,399
(excl. BTW)
€ 6,533
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 + | € 5,399 | € 539,90 |
*prijsindicatie |
- RS-stocknr.:
- 167-9816
- Fabrikantnummer:
- RH02515R00FE02
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 15Ω |
Power Rating | 25W |
Series | RH025 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -20ppm/°C |
Maximum Temperature Coefficient | +20ppm/°C |
- RS-stocknr.:
- 167-9816
- Fabrikantnummer:
- RH02515R00FE02
- Fabrikant:
- Vishay