- RS-stocknr.:
- 111-2294
- Fabrikantnummer:
- 4104 Clear 66mx12mm
- Fabrikant:
- Tesa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 111-2294
- Fabrikantnummer:
- 4104 Clear 66mx12mm
- Fabrikant:
- Tesa
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Tesa 4104 Packing Tapes
The Tesa 4104 packing tape has been designed to give an excellent performance when sealing small boxes, bags or tins. The tape has a natural rubber adhesive system, can be used on all types of cardboards and surfaces ensuring you get a safe closure.
Features & Benefits
Easily printable
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Good aging properties
Heat shrinkable
Resistant to moisture
Available in several different colours
Typical Applications
Sealing small boxes (cardboard or plastic)
Sealing tins or bags
Sealing cartons of medium to heavy range weight
Sealing tins or bags
Sealing cartons of medium to heavy range weight
Adhesive Material: Natural rubber
Specificaties
Kenmerk | Waarde |
---|---|
Backing Material | PVC |
Width | 12mm |
Length | 66m |
Thickness | 65µm |
Colour | Transparent |
Dispenser Type | Auto, Manual |
Elongation at Break | 60% |
Model Number | 4104 |
Tensile Strength | 60N/cm |