Dickies Orange Reusable Yes Coverall, M

  • RS-stocknr. 911-5334
  • Fabrikantnummer FR5401 Lightweight Pyrovatex Coverall Orange 36R
  • Fabrikant Dickies
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: IN
Productomschrijving

Pyrovatex Lightweight Coveralls Dickies Workwear

The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has flame retardant reflective tape across the shoulders, arms and legs plus an extended collar area for throat and neck protection. The lightweight overall includes side access pockets which allow the wearer access to garments worn beneath the coverall plus there are two back pockets and a rule pocket.

FEATURES
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours

SIZES 36 to 60R, 36 to 60T

Note

Various sizes and colours

Approvals

EN ISO 11612: 2008 (A1 B1 C1)

Specificaties
Kenmerk Waarde
Size M
Reusable/Disposable Reusable
Material Properties Flame Retardant, Heat
Style Coverall
Gender Men
Chest Size 36in
Hi-Vis Yes
Material Cotton
Inside Leg 31in
Closure Type Zipper
Colour Orange
Length Regular
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
Was 71,38 €
64,55
(excl. BTW)
78,11
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
64,55 €
5 - 9
62,94 €
10 +
61,32 €
Related Products
RS Pro Liverpool zipped boiler suit coveralls are ...
Description:
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom ...
Alphashield 1000 is a limited life coverall made ...
Description:
Alphashield 1000 is a limited life coverall made from lightweight spun-bonded polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene Strong, durable and comfortableInnovative, three piece elasticated ...
Alphashield 2000+ is a limited life coverall made ...
Description:
Alphashield 2000+ is a limited life coverall made from lightweight spun-bonded Polypropylene with an outer breathable film. It is designed to protect workers from Hazardous substances or sensitive products and processes from contamination. Lightweight spun-bonded polypropylene with outer breathable film ...
Alphashield S2200 is a limited life coverall with ...
Description:
Alphashield S2200 is a limited life coverall with bound seam made from polypropylene and polyethylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. Lightweight microporous polyethylene (PE) laminateBound seam for additional protection ...