- RS-stocknr.:
- 773-4485
- Fabrikantnummer:
- 4515 XXXL
- Fabrikant:
- 3M
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 6,25
(excl. BTW)
€ 7,56
(incl. BTW)
Aantal stuks | Per stuk |
1 - 6 | € 6,25 |
7 - 14 | € 5,99 |
15 - 39 | € 5,81 |
40 + | € 5,49 |
- RS-stocknr.:
- 773-4485
- Fabrikantnummer:
- 4515 XXXL
- Fabrikant:
- 3M
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
3M™ Protective Coverall 4515
The 3M Protective Coverall 4515 range of coveralls are designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6).
Features and Benefits
Splash and Dust Protection Coverall 4510
Elasticated waist, ankles, and wrists for convenience and freedom of movement
2-way zipper with storm flap (including tabe tabs) for convenience and additional protection
Low-linting properties and anti-static treatment on both sides
Elasticated waist, ankles, and wrists for convenience and freedom of movement
2-way zipper with storm flap (including tabe tabs) for convenience and additional protection
Low-linting properties and anti-static treatment on both sides
Alternate Sizes
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1
Limited Life Workwear: 3M
Specificaties
Kenmerk | Waarde |
---|---|
Size | 3XL |
Material Properties | Chemical Resistant, Liquid Resistant |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 194 → 200cm |
Chest Size | 124 to 132cm |
Material | SMS Fabric |