- RS-stocknr.:
- 353-2831
- Fabrikantnummer:
- D13395545
- Fabrikant:
- DuPont
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 39,90
(excl. BTW)
€ 48,28
(incl. BTW)
Aantal stuks | Per stuk |
1 - 6 | € 39,90 |
7 - 14 | € 38,30 |
15 - 39 | € 37,06 |
40 + | € 35,11 |
- RS-stocknr.:
- 353-2831
- Fabrikantnummer:
- D13395545
- Fabrikant:
- DuPont
Wetgeving en conformiteit
N.v.t.
Productomschrijving
DuPont™ Tychem® 6000 F Chemical Coverall
DuPont™ Tychem® 6000 F. Hooded coverall. Available in grey for discretionary needs. Elasticated face, wrists, waist and ankles for an optimal fit, thumb loops prevent sleeves from riding up. Self-adhesive chin flap for tight seal of suit to face-masks.
Tychem® 6000 F garments are made from a lightweight and durable fabric (<500g per garment) consisting of a proprietary barrier film laminated to a heavy duty Tyvek® substrate. They offer excellent chemical permeation protection to an extensive range of chemicals, helping to protect personnel against numerous toxic industrial organic chemicals, highly concentrated inorganic chemicals (even under pressure), particulates, biohazards and certain chemical warfare agents.
Tychem® 6000 F is used for a broad range of applications from chemical spill clean-up, emergency response, to military and petrochemical applications.
Tychem® 6000 F garments are made from a lightweight and durable fabric (<500g per garment) consisting of a proprietary barrier film laminated to a heavy duty Tyvek® substrate. They offer excellent chemical permeation protection to an extensive range of chemicals, helping to protect personnel against numerous toxic industrial organic chemicals, highly concentrated inorganic chemicals (even under pressure), particulates, biohazards and certain chemical warfare agents.
Tychem® 6000 F is used for a broad range of applications from chemical spill clean-up, emergency response, to military and petrochemical applications.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Standards
BS EN ISO 9002
Specificaties
Kenmerk | Waarde |
---|---|
Size | XL |
Material Properties | Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Oil Resistant, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | Grey |
Style | Coverall |
Gender | Unisex |
Length | 180 → 188cm |
Chest Size | 108 to 116cm |
Material | Tychem |
Hooded | Yes |
Series | Tychem 6000 F Grey |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |
- RS-stocknr.:
- 353-2831
- Fabrikantnummer:
- D13395545
- Fabrikant:
- DuPont