- RS-stocknr.:
- 237-6646
- Fabrikantnummer:
- BS11W-M
- Fabrikant:
- C-Safe
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 237-6646
- Fabrikantnummer:
- BS11W-M
- Fabrikant:
- C-Safe
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The C-safe multi pro garments are designed to protect against fine dry particles (type5), limited liquid splashes and fine sprays (type6). For maximum protection the wearer must be taped into the garment.
Mechanical properties- prEN13034:2002 / BS14325 2004
1 suit per individual polybag
50 suits per outer carton
Chest size 92 - 102
Body height 168 – 176
1 suit per individual polybag
50 suits per outer carton
Chest size 92 - 102
Body height 168 – 176
Specificaties
Kenmerk | Waarde |
---|---|
Size | Medium |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Style | Coverall |