- RS-stocknr.:
- 202-0622
- Fabrikantnummer:
- VP.COMB2-LPB
- Fabrikant:
- Facom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-0622
- Fabrikantnummer:
- VP.COMB2-LPB
- Fabrikant:
- Facom
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PK
Productomschrijving
The Facom VP.COMB2 large size overall is made up of 100% cotton. It has an elasticated waistband at back and two lower double pockets.
Weight 210g
Two full length YKK zips
One chest pocket and one mobile phone pocket
Ruler and cargo pocket
Two full length YKK zips
One chest pocket and one mobile phone pocket
Ruler and cargo pocket
Specificaties
Kenmerk | Waarde |
---|---|
Size | L |
Colour | Black/Red |
Style | Overall |
Reusable/Disposable | Reusable |
Gender | Unisex |
Chest Size | 44in |
Inside Leg | 44in |