- RS-stocknr.:
- 260-0078
- Fabrikantnummer:
- Fluke-123/008
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 260-0078
- Fabrikantnummer:
- Fluke-123/008
- Fabrikant:
- Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- NL
Productomschrijving
Fluke Industrial ScopeMeter 123
Fluke 123 Scopemeter 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.
The two channels allow two signals to be viewed or measured simultaneously. The auto set function allows the signal to be viewed quickly and easily.
Dual channel DSO and integrated dual-channel 5000 Count True RMS digital multimeter
5-hour battery operation and fast recharge
Switch from multimeter mode to oscilloscope mode via the user-friendly keyboard
Maximum and minimum values can be recoded over a period of several hours to detect any faults
26 standard measurements possible: V dc, V ac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours
5-hour battery operation and fast recharge
Switch from multimeter mode to oscilloscope mode via the user-friendly keyboard
Maximum and minimum values can be recoded over a period of several hours to detect any faults
26 standard measurements possible: V dc, V ac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours
Supplied with
Mains adaptor/charger, test leads set, BNC adapter, rechargeable battery pack and user's manual
FLUKE ScopeMeter, 20MHz Bandwidth, 1.2kg Weight - 120 Series - Fluke-123/008
Monitor the electrical performance of your industrial kit with this ScopeMeter from FLUKE. It's a versatile unit that combines the functions of a dual-channel digital oscilloscope, a 5000-count true RMS digital multimeter and a recorder into one single, portable tool. Using it, you can measure up to 26 parameters including voltage and resistance, making this a flexible workmate. Connect-and-View technology means this unit can detect signal patterns and automatically configure its trigger settings. This means there's no need for manual setup and makes sure captured signals remain stable and easy to analyse.
Features & Benefits
Fast recharge capability minimises downtime during measurement tasks
Backlit LCD screen for easy visibility in dim lighting conditions
User-friendly interface enables quick switching between multimeter and oscilloscope modes, simplifying the testing process
Battery lifespan of up to 5 hours for long-lasting use
Backlit LCD screen for easy visibility in dim lighting conditions
User-friendly interface enables quick switching between multimeter and oscilloscope modes, simplifying the testing process
Battery lifespan of up to 5 hours for long-lasting use
Applications
Research facilities
Manufacturing plants
Networking equipment
Manufacturing plants
Networking equipment
How do I access the data collated by this ScopeMeter?
You can easily access and analyse data by linking the device with the Fluke Connect mobile app on your phone or the FlukeView for ScopeMeter software on your computer.
Supplied with
UK plug & English language manual
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 20MHz |
Connector Type | BNC |
Model Number p | 123 |
Number of Probes | 2 |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600V |
Series | 120 |
Safety Category | CAT III 600 V |
Rise Time | 17.5ns |