Phoenix Contact Optocoupler, Max. Forward 24 V, Max. Input 50 MA DIN Rail Mounting Style

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

PSR Mini PC20 Optocouplers

The PSR Mini PC20 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-oriented manner.
The PC20 safety relay has an interface for the TBUS DIN rail connector via which the diagnostic supply voltage can be routed.

Used in applications up to SIL 3 according to IEC 61508 & EN61511
Used for safety-related switching off
12.5mm housing width
Approved for Class l, Zone 2 applications
Integrated DCS test pulse filter
Low inrush current
2 internal 5AT fuses, TBUS connection
1 undelayed enabling current path
1 undelayed confirmation current path
1 digital signal output
Option of screw or spring-cage terminal blocks for plug-in

Standards

IEC 61508, EN 61511

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 24 V
Maximum Input Current 50 mA
Isolation Voltage 6kV
Mounting Style DIN Rail
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Width 6.8mm
Depth 114.5mm
Input Type DC
Dimensions 12.5 x 112.2 x 114.5 mm
Series PSR-PC20-1NO-1NC-24DC-SC
Special Features Approved for Class I, Long Service Life to Filtering of Controller Test Pulses, Zone 2 Application
Operating Temperature Range -40 → +70 °C
Output Type Digital, PNP
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29/01/2020, met een levertijd van 1 werkdag.
Prijs Each
107,97
(excl. BTW)
130,64
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
107,97 €
5 - 9
103,56 €
10 +
99,03 €
Related Products
A black anodised extruded aluminium heatsink complete with ...
Description:
A black anodised extruded aluminium heatsink complete with mounting clips for both standard top hat profile and G profile DIN railDesigned to accept surface mounting solid state relays (7modules) and has mounting holes on 48mm centres together with an M4 ...
Acti 9 iPRD DIN rail Surge Protector Devices ...
Description:
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service. Maximum discharge current 8 to 65 kA Integrated disconnector for short-circuit current withstand, Isc, up to 25 kAMaximum steady state voltage, Uc ...
The 22 Series are available as DPST-NO or ...
Description:
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal ...
13.11 & 13.12 series call relays with reset ...
Description:
13.11 & 13.12 series call relays with reset command, rail mounted with 1 or 2 pole, respectively. Reset command suitable for residential and commercial applications: public bathroom, hospital, hotel35 mm rail (EN 60715) or flange mount17.5 mm wideOperating temperature range: ...