- RS-stocknr.:
- 178-3253
- Fabrikantnummer:
- HCPL-817-00BE
- Fabrikant:
- Broadcom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-3253
- Fabrikantnummer:
- HCPL-817-00BE
- Fabrikant:
- Broadcom
Wetgeving en conformiteit
Productomschrijving
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 30 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 260% |
Typical Fall Time | 3µs |
- RS-stocknr.:
- 178-3253
- Fabrikantnummer:
- HCPL-817-00BE
- Fabrikant:
- Broadcom