- RS-stocknr.:
- 171-8120
- Fabrikantnummer:
- H11AV1XSM
- Fabrikant:
- Isocom
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-8120
- Fabrikantnummer:
- H11AV1XSM
- Fabrikant:
- Isocom
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
The H11AV series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dial-in-line package.
Rated Impulse Voltage (Transient Overvoltage): VIOTM=6 kVpeak
Insulation Test Voltage (Partial Discharge Test): VPD=1.4 kVpeak
Rated Insulation Voltage (RMS includes d.c.): VIOWM=600 VRMS (848 Vpeak)
Rated Recurring Peak Voltage (repetitive): VIORM=600 VRMS
Climatic Classification: 55/100/21
Comparative Tracking Index: CTI 275
Pollution Degree: 2
Insulation Test Voltage (Partial Discharge Test): VPD=1.4 kVpeak
Rated Insulation Voltage (RMS includes d.c.): VIOWM=600 VRMS (848 Vpeak)
Rated Recurring Peak Voltage (repetitive): VIORM=600 VRMS
Climatic Classification: 55/100/21
Comparative Tracking Index: CTI 275
Pollution Degree: 2
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Maximum Current Transfer Ratio | 300% |
Minimum Current Transfer Ratio | 100% |
Typical Fall Time | 2µs |
Series | H11AV |