- RS-stocknr.:
- 921-5646
- Fabrikantnummer:
- HA3-2525-5Z
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 921-5646
- Fabrikantnummer:
- HA3-2525-5Z
- Fabrikant:
- Renesas Electronics
Wetgeving en conformiteit
Productomschrijving
HA-2525, 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifier, Intersil
High slew rate: 120 V/μs
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 20MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Typical Slew Rate | 120V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +75 °C |
Rail to Rail | No |
Typical Voltage Gain | 83.5 dB |
Length | 10.16mm |
Dimensions | 10.16 x 7.11 x 4.95mm |
Width | 7.11mm |
Height | 4.95mm |