- RS-stocknr.:
- 843-1578
- Fabrikantnummer:
- LM358N
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-1578
- Fabrikantnummer:
- LM358N
- Fabrikant:
- ON Semiconductor
Wetgeving en conformiteit
Productomschrijving
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Dual Supply Voltage | ±1.5 → ±16V |
Maximum Operating Frequency | 20 kHz |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 9.6 x 6.4 x 3.4mm |
Height | 3.4mm |
Length | 9.6mm |
Width | 6.4mm |