- RS-stocknr.:
- 730-0574
- Fabrikantnummer:
- LM833DGKR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 730-0574
- Fabrikantnummer:
- LM833DGKR
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specificaties
Kenmerk | Waarde |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Typical Dual Supply Voltage | ±5 → ±18V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Height | 0.95mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Width | 3.1mm |
- RS-stocknr.:
- 730-0574
- Fabrikantnummer:
- LM833DGKR
- Fabrikant:
- Texas Instruments