Plantronics Calisto P610 Conference Phone

  • RS-stocknr. 896-2808
  • Fabrikantnummer PLA20185901
  • Fabrikant Plantronics
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Plantronics Calisto 610 Speakerphone

The Plantronics Calisto 610 is a corded USB speakerphone for plug-and-play conferencing convenience. The compact speakerphone integrates with leading softphones to manage calls and set up small informal conferences. Single-touch controls include call answer/end, volume adjust, and mute

USB Speakerphone
Intuitive call management
Added Security
Uncompromised audio quality
Compact and portable

Specificaties
Kenmerk Waarde
Model Number Calisto P610
Wireless No
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
21 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
115,86
(excl. BTW)
140,19
(incl. BTW)
Aantal stuks
Per stuk
1 +
115,86 €
Related Products
The VoIP Clean Phone offers hands-free communications over ...
Description:
The VoIP Clean Phone offers hands-free communications over an existing VoIP network for clean room environments. These telephones are intended for connection via RJ45 to a 10/100 BaseT Ethernet and operate using either PoE or an external dc power source. ...
Hands-free telephone for personal or conference meetings. Ideal ...
Description:
Hands-free telephone for personal or conference meetings. Ideal for 30m² room coverageFull two way conversationSimply plug into phone socketOmnidirectional microphoneRedial functionLast number redialIntegrated keypadMute buttonTape output.
Hands-free telephone for personal or conference meetings. Ideal ...
Description:
Hands-free telephone for personal or conference meetings. Ideal for 30m² room coverageFull two way conversationSimply plug into phone socketOmnidirectional microphoneRedial functionLast number redialIntegrated keypadMute buttonTape output.
The Konftel 300 conference phone is packed with ...
Description:
The Konftel 300 conference phone is packed with many smart features and designed for flexible performance. Record your conversations on SD memory cards, while the line mode allows you to switch between and combine three connectivity technologies - analogue, cell ...