DS1225AD-85+, NVRAM

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Static RAM, Maxim Integrated

SRAM (Static Random Access Memory)

Specificaties
Kenmerk Waarde
Memory Size 64kbit
Organisation 8K x 8 bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.29 x 10.67mm
Length 39.37mm
Width 18.29mm
Height 10.67mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Number of Bits per Word 8bit
Minimum Operating Supply Voltage 4.5 V
Number of Words 8K
Minimum Operating Temperature -40 °C
29 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
15,46
(excl. BTW)
18,71
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
15,46 €
5 +
15,16 €
Verpakkingsopties