- RS-stocknr.:
- 769-3328
- Fabrikantnummer:
- SR-5H-6-3A-BK
- Fabrikant:
- Eaton
145 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,778
(excl. BTW)
€ 0,941
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 0,778 | € 3,89 |
25 - 45 | € 0,738 | € 3,69 |
50 - 95 | € 0,69 | € 3,45 |
100 + | € 0,638 | € 3,19 |
*prijsindicatie |
- RS-stocknr.:
- 769-3328
- Fabrikantnummer:
- SR-5H-6-3A-BK
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cooper Bussmann SR-5H Series
Cooper Bussmann SR-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 6.3A |
Lead Orientation | Radial |
Voltage Rating | 300V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 9.2mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS-stocknr.:
- 769-3328
- Fabrikantnummer:
- SR-5H-6-3A-BK
- Fabrikant:
- Eaton