- RS-stocknr.:
- 703-2681
- Fabrikantnummer:
- 3403.0157.24
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 703-2681
- Fabrikantnummer:
- 3403.0157.24
- Fabrikant:
- Schurter
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Surface mount
Suitable for medical equipment
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Approvals
VDE, UL Recognised
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 125mA |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |