- RS-stocknr.:
- 888-6821
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 14,35
(excl. BTW)
€ 17,36
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 14,35 | € 71,75 |
25 - 45 | € 13,762 | € 68,81 |
50 + | € 13,46 | € 67,30 |
*prijsindicatie |
- RS-stocknr.:
- 888-6821
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
RS Interface Relay Modules
The LCIS System Interface Relay Modules cannot only switch and isolate they also undertake other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS Interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Approvals
UL, CSA, GL
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 115V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 126.5V |
Minimum Input Voltage | 92V |
Terminal Type | Screw |
Switching Voltage | 17 → 250V |
Depth | 76mm |
Height | 93mm |
Length | 6.2mm |
Series | LCIS |
Contact Material | Silver Alloy |
Input Current | 5mA |
Input Voltage Range | 92 → 126.5V |
Minimum Operating Temperature | -25°C |
Standards Met | CSA, GL, UL |
Relay Switching Classification | General Purpose Relay |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 76 x 93mm |
Operating Temperature Range | -25 → +60°C |
Turn Off Time | 13ms |
Life | >50000000 (Mechanical) operations |
Turn On Time | 8ms |