- RS-stocknr.:
- 699-6168
- Fabrikantnummer:
- LKQ1AF-24V-TV8
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 699-6168
- Fabrikantnummer:
- LKQ1AF-24V-TV8
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
LKQ Series Relay
These quiet type, slim, PCB mount power relays have high sensitivity, high inrush current capability and high insulation resistance.These PCB power relays also offer high noise immunity. Applications include flat-panel TVs and audio visual equipment.
High sensitivity; 250 mW
Flux resistant
Quiet; Approx. 10 dB less sound pressure than previous LK series relay
High inrush current capability
High insulation resistance; surge withstand voltage between contact and coil: 10,000 V or more
High noise immunity
Conforms to the various safety standards
Flux resistant
Quiet; Approx. 10 dB less sound pressure than previous LK series relay
High inrush current capability
High insulation resistance; surge withstand voltage between contact and coil: 10,000 V or more
High noise immunity
Conforms to the various safety standards
Approvals
UL, C-UL, TÜV, and SEMKO
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 24mm |
Coil Resistance | 2304Ω |
Coil Power | 250mW |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Depth | 11mm |
Height | 25mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 4kVrms |
Maximum Switching Power AC | 2.216 kVA |
Application | Power |