- RS-stocknr.:
- 699-5626
- Fabrikantnummer:
- HC4HP24
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 699-5626
- Fabrikantnummer:
- HC4HP24
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20.8mm |
Coil Resistance | 650 Ω |
Coil Power | 900mW |
Isolation Coil To Contact | 2kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -50°C |
Contact Material | Gold Plated |
Life | 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles |
Height | 35.2mm |
Depth | 27.2mm |
Maximum Switching Power AC | 1.25 kVA |