- RS-stocknr.:
- 508-0051
- Fabrikantnummer:
- 2834245
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 508-0051
- Fabrikantnummer:
- 2834245
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- IT
Productomschrijving
Interface relay, Series PR3, 10 A
Octal relay
8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
Relay socket
For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Standards
IEC 60664
Approvals
DIN VDE 0110
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 52.5mm |
Coil Resistance | 62 Ω |
Height | 34.5mm |
Maximum Operating Temperature | +40°C |
Depth | 34.5mm |
Minimum Operating Temperature | -10°C |
Series | REL-OR- 24AC/2X21 |
Contact Material | Silver |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |