General Purpose Relays

  • RS-stocknr. 195-8210
  • Fabrikantnummer FTR-H2AK005T
  • Fabrikant Fujitsu
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II

Specificaties
Kenmerk Waarde
Coil Voltage 5 V dc
Coil Power 530mW
Coil Resistance 47 O
Isolation Coil To Contact 4000 (Dielectric)V ac
Contact Configuration SPNO
Mounting Type PCB Mount
Switching Current 10A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Current AC 10 A
Maximum Switching Current DC 10 A
Maximum Switching Voltage AC 400V ac
Maximum Switching Voltage DC 300V dc
Maximum Switching Power DC 300 W
Maximum Switching Power AC 2.5 kVA
Length 24mm
Series FTR-H2
Height 25mm
Depth 11mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Tray of 100)
1,41
(excl. BTW)
1,71
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
100 - 400
1,41 €
141,00 €
500 - 900
1,332 €
133,20 €
1000 - 1900
1,238 €
123,80 €
2000 - 4900
1,142 €
114,20 €
5000 +
1,015 €
101,50 €
*prijsindicatie
Related Products
MSR series miniature PCB power relays with AgSno ...
Description:
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight. High inrush currents with AgSno contactsDimensions ...
IM series slimline PCB mount signal relays with ...
Description:
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, ...
PCJ series miniature power through hole mount PCB ...
Description:
PCJ series miniature power through hole mount PCB relays with a 200 mW sensitive coil and 8mm creepage/clearance. These PCJ series miniature power relays have Class A 3A silver nickel contacts apart from part numbers PCJ-xxxxxx-WG000M which are in accordance ...
Description:
2, 3 & 4 Pole low cost safety relay4kV coil to contact isolationForced guided contactsFully sealed designSwitching Voltage 440 Vac; 250 VacSwitching Current 6 AOperating temperature range: -25 to +70°C.