General Purpose Relays

  • RS-stocknr. 195-8142
  • Fabrikantnummer JV-24S-KT
  • Fabrikant Fujitsu
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Low profile and space saving
Height: 12.5 mm
Mounting space: 175 mm2
High sensitivity in small package
Operating power: 0.112 to 0.13 W
Nominal power: 0.2 to 0.3 W
High insulation with reinforced insulation system (between coil and contacts)Insulation distance: 8 mm
Dielectric strength: 5,000 VAC
Surge strength: 10,000 V
Plastic materials
Plastic sealed type

Specificaties
Kenmerk Waarde
Coil Voltage 24 V dc
Coil Power 300mW
Coil Resistance 1.92 kO
Isolation Coil To Contact 10000 (Surge)V
Contact Configuration SPNO
Mounting Type PCB Mount
Switching Current 5A
Terminal Type PCB Pin
Number of Poles 1
Maximum Switching Current AC 5 A
Maximum Switching Current DC 5 A
Maximum Switching Voltage AC 250V ac
Maximum Switching Voltage DC 150V dc
Height 12.8mm
Series JV
Depth 10.3mm
Maximum Switching Power AC 1.25 kVA
Length 17.8mm
Maximum Switching Power DC 150 W
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Tube of 20)
2,251
(excl. BTW)
2,724
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
20 - 80
2,251 €
45,02 €
100 - 180
2,128 €
42,56 €
200 - 380
1,977 €
39,54 €
400 - 780
1,824 €
36,48 €
800 +
1,621 €
32,42 €
*prijsindicatie
Related Products
Description:
2, 3 & 4 Pole low cost safety relay4kV coil to contact isolationForced guided contactsFully sealed designSwitching Voltage 440 Vac; 250 VacSwitching Current 6 AOperating temperature range: -25 to +70°C.
16A @ 250Vac making and breaking capacity acc. ...
Description:
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1Reinforced insulationCreepage & clearance 10mm5mm pinningApplications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc.
MY-GS - Miniature Power Relays Mechanical indicators added ...
Description:
MY-GS - Miniature Power Relays Mechanical indicators added as a standard feature to our best-selling MY General-purpose relays. MY-GS the last addition to MY family: produced by a complete automated factory Reduces wiring work by 60% when combined with the ...
MY-GS - Miniature Power Relays Mechanical indicators added ...
Description:
MY-GS - Miniature Power Relays Mechanical indicators added as a standard feature to our best-selling MY General-purpose relays. MY-GS the last addition to MY family: produced by a complete automated factory Reduces wiring work by 60% when combined with the ...