- RS-stocknr.:
- 195-8099
- Fabrikantnummer:
- FTR-C1GA024G
- Fabrikant:
- Fujitsu
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 195-8099
- Fabrikantnummer:
- FTR-C1GA024G
- Fabrikant:
- Fujitsu
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
14 Poles, 2 form C
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Contact gap: more than 0.6mm
High surge voltage: 2,500V between open contacts
5,000V between coil & contact
Dielectric strength: 1,500VAC between open contacts
3,000VAC between coil and contact
Dimensions of large contact gap relay
Height: 9.4mm maximum (THT)
9.7mm maximum (SMT)
Length: 15.2mm maximum
Width: 7.7mm maximum
No. 950 working voltage 250V (supplementary)
High insulation: Clearance: min 2.0mm (coil and contacts)
Creepage: min 2.5mm (coil and contacts)
Low power consumption 280mW (latching type 140mW)
Plastic sealed
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | FTR-C1 |
Maximum Switching Power DC | 30 W |
Length | 14.9mm |
Latching | No |
Depth | 7.4mm |
Height | 9.7mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 1028Ω |
Maximum Operating Temperature | +85°C |
Coil Power | 300mW |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |