- RS-stocknr.:
- 178-8271
- Fabrikantnummer:
- G2RV-SR500-AP DC12
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 178-8271
- Fabrikantnummer:
- G2RV-SR500-AP DC12
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Having been designed from first principles, instead of being adapted from a PCB relay, Omrons G2RV series is the only genuine slim industrial relay on the market. As a result, the G2RV offers a wide array of benefits to machine manufacturers and panel builders. Just 6mm wide, the relay is ideal for compact panels and equipment, yet it offers all of the durability and reliability required for industrial applications.
Push-in plus Technology – easy wiring
Lockable test switch models available
Large plug-in pins – excellent connection
LED/mechanical flag – check operation
Transparent housing – check condition
Slim outline – space saving
Special input type with gold plated contacts
G3RV compatible
Lockable test switch models available
Large plug-in pins – excellent connection
LED/mechanical flag – check operation
Transparent housing – check condition
Slim outline – space saving
Special input type with gold plated contacts
G3RV compatible
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 50mA |
Terminal Type | Push In |
Depth | 77.9mm |
Height | 90mm |
Length | 6.2mm |
Series | G2RV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Relay Switching Classification | Non-Latching Relay |
Life | 5000000 (Minimum) operations |
Special Features | Realised About 25% Lower Profile Than Conventional Products |