- RS-stocknr.:
- 176-2944
- Fabrikantnummer:
- HF115FK/5-H3T(610)
- Fabrikant:
- Hongfa Europe GMBH
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-2944
- Fabrikantnummer:
- HF115FK/5-H3T(610)
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Hongfa Europe GMBH SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.7mm. It is actuated with the help of a 5VDC coil and up to 12A DC/AC current through the coil for the relay to switch position. It has silver alloy contact.
Features and Benefits
• Provides high power switching up to 400mW in case of DC
• Wide operating temperature range of -40°C and 85°C
• Isolation between coil and contact is 5kV
• Durability up to 1 x 107 cycles
• Environmental friendly product
• Flux proofed type
• Wide operating temperature range of -40°C and 85°C
• Isolation between coil and contact is 5kV
• Durability up to 1 x 107 cycles
• Environmental friendly product
• Flux proofed type
Applications
• Automotive engines and household appliances
• Industrial machinery and medical equipment
• Telecommunication equipment
• Industrial machinery and medical equipment
• Telecommunication equipment
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12 A, 16A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Current AC | 12 A, 16 A |
Length | 29mm |
Coil Resistance | 62 Ω |
Coil Power | 400mW |
Depth | 12.7mm |
Life | 1 x 10^7 cycles |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Series | HF115FK |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 10kV |
Maximum Switching Power AC | 3 kVA, 4 kVA |