- RS-stocknr.:
- 173-9082
- Fabrikantnummer:
- JTN1S-PA-F-DC24V
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-9082
- Fabrikantnummer:
- JTN1S-PA-F-DC24V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
JT-N Series
These compact power relays are economical and offer a high switching capacity. Typical applications for these power relays include automotive, air conditioning, heating and ventilation and home appliances.
Compact and Economical
High switching capacity, 30A
Class F types as standard
Sealed construction
High switching capacity, 30A
Class F types as standard
Sealed construction
Approvals
UL/C-UL
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Length | 26.9mm |
Coil Resistance | 720 <ohm/> |
Coil Power | 800mW |
Minimum Operating Temperature | -55°C |
Depth | 31.9mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 2.5kV rms |
Maximum Operating Temperature | +85°C |
Height | 20.2mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 5.54 kVA |
Application | Power |