- RS-stocknr.:
- 789-9882
- Fabrikantnummer:
- 0035508
- Fabrikant:
- Sylvania
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 789-9882
- Fabrikantnummer:
- 0035508
- Fabrikant:
- Sylvania
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Sylvania Mini-Lynx® GLS Type CFL Lamp
These classic looking GLS style, low energy CFL bulbs, are the latest and most powerful energy savers. The Sylvania CFL GLS lamps produce more light and save up to 79% energy compared to standard incandescent lamps. These compact fluorescent lamps are very bright with a light output which ranges from 630 to 1200 lm, depending on the model.
Flicker-Free Start within 2 Seconds
Average life span 10000 hours
Voltage: 230-240V
Saves 79% energy
Dimensions: (Approximate) Length: 129mm, Overall Diameter: 64mm
Not suitable for dimmers
Energy Efficiency Rating: A
Bulb type: Compact Fluorescent Lamp (CFL)
Average life span 10000 hours
Voltage: 230-240V
Saves 79% energy
Dimensions: (Approximate) Length: 129mm, Overall Diameter: 64mm
Not suitable for dimmers
Energy Efficiency Rating: A
Bulb type: Compact Fluorescent Lamp (CFL)
Specificaties
Kenmerk | Waarde |
---|---|
Shape | GLS |
Wattage | 20 W |
Lamp Base | E27 |
Length | 151 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 85W |
Colour Tone | Extra Warm White |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 75mm |
Luminosity | 1200 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |