Switch Disconnector 3LD,63A,400v/22W

  • RS-stocknr. 196-3556
  • Fabrikantnummer 3LD25041TL53
  • Fabrikant Siemens
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, Iu: 63 A, operating power / at AC-23 A 400 V: 22 kW, front-mounted, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle

Specificaties
Kenmerk Waarde
Number of Poles 4
Maximum Current 63 A
Range Sentron
Mounting Type DIN Rail
Series 3LD
Power Rating 22 kW
IP Rating IP65
Voltage Rating 400 V
Switch Rating 500 V
Length 90mm
Width 90mm
Depth 110.9mm
Throw Configuration 4PST
Handle Colour Red, Yellow
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
91,35
(excl. BTW)
110,53
(incl. BTW)
Aantal stuks
Per stuk
1 +
91,35 €
Related Products
This Professional range of Eaton flush or surface ...
Description:
This Professional range of Eaton flush or surface mounted changeover, Mains, maintenance and Repair switches provides a solution for heavy-duty and industrial applications. These type of switches can sometimes be referred to as a emergency mains switch or emergency button, ...
Socomec Sirco range are manually operated load break ...
Description:
Socomec Sirco range are manually operated load break switches which make and break under load conditions and provide safety isolation. The Sirco range are designed for 415 V ac/dc low voltage circuits and available from 125 to 5000 A. Double ...
RS Pro high quality range of enclosed door ...
Description:
RS Pro high quality range of enclosed door interlocked fuesd switches for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 32A, 63A and 80A versions and features 3 ...
Santon C-Type enclosed maintenance free switch disconnectors offer ...
Description:
Santon C-Type enclosed maintenance free switch disconnectors offer a high-power rating in a glass fibre filled Noryl enclosure. The enclosure offers high resistance to chemically aggressive substances, dirt, dust and salt. High-power rating 2 auxiliary contacts IP69 rated 10° sloping ...